Lovato LPXLP Light Block - Green, 185 → 265 V ac

RS Stock No.: 187-8956Brand: LovatoManufacturers Part No.: LPXLPM3
brand-logo

Technical documents

Specifications

Brand

Lovato

Block Type

Light Block

Series

LPXLP

Voltage Rating

185 → 265V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

4mA

LED Included

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato LPXLP Light Block - Green, 185 → 265 V ac

P.O.A.

Lovato LPXLP Light Block - Green, 185 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Block Type

Light Block

Series

LPXLP

Voltage Rating

185 → 265V ac

Illumination Type

LED

Terminal Type

Screw

Current Rating

4mA

LED Included

Yes

Country of Origin

Italy