Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Green, IP66, IP67

RS Stock No.: 187-8921Brand: LovatoManufacturers Part No.: LPZM1B801
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Lovato

Series

LPZM

Number of Cutouts

1

Push Button Colour

Green

Push Button Material

Metal

Contact Configuration

SPST

Enclosure Material

Aluminium Alloy

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

80mm

Width

73mm

Depth

80mm

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Green, IP66, IP67

P.O.A.

Lovato Push Push Push Button Control Station - SPST, Aluminium Alloy, 1 Cutouts, Green, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Series

LPZM

Number of Cutouts

1

Push Button Colour

Green

Push Button Material

Metal

Contact Configuration

SPST

Enclosure Material

Aluminium Alloy

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Push Push

Length

80mm

Width

73mm

Depth

80mm

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

Italy