Lovato Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 826-3802Brand: LovatoManufacturers Part No.: LPZP1A5
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

72mm

Width

72mm

Depth

56mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

72 x 72 x 56mm

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.

Stock information temporarily unavailable.

P.O.A.

Lovato Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter

P.O.A.

Lovato Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

72mm

Width

72mm

Depth

56mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

72 x 72 x 56mm

Country of Origin

Italy

Product details

Control Stations

This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.