Technical documents
Specifications
Brand
LovatoDevice Type
Float
Body Material
Polypropylene
Cable Length
10m
Maximum Operating Temperature
+50°C
Maximum ac Voltage
250V
Maximum Pressure
3bar
Series
LVF
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Lovato LVF Series Polypropylene Float Switch, Float, 10m Cable, 250V ac Max
1
P.O.A.
Lovato LVF Series Polypropylene Float Switch, Float, 10m Cable, 250V ac Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoDevice Type
Float
Body Material
Polypropylene
Cable Length
10m
Maximum Operating Temperature
+50°C
Maximum ac Voltage
250V
Maximum Pressure
3bar
Series
LVF
Country of Origin
Italy