Lovato MCB, 2P, 16A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 188-1648Brand: LovatoManufacturers Part No.: P1MBUH2PC16
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

116mm

Model Number

P1MBUH2PC16

Tripping Mechanism

Thermal-Magnetic

Stock information temporarily unavailable.

P.O.A.

Lovato MCB, 2P, 16A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity

P.O.A.

Lovato MCB, 2P, 16A Curve C, 400V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Length

36mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

116mm

Model Number

P1MBUH2PC16

Tripping Mechanism

Thermal-Magnetic