Technical documents
Specifications
Brand
LovatoProperties Measured
Frequency, TRMS Current, TRMS Voltage
Display Type
LCD
Cutout Height
110mm
Cutout Width
110mm
Depth
73.5mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Lovato LCD Digital Panel Multi-Function Meter, 110mm x 110mm
1
P.O.A.
Lovato LCD Digital Panel Multi-Function Meter, 110mm x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoProperties Measured
Frequency, TRMS Current, TRMS Voltage
Display Type
LCD
Cutout Height
110mm
Cutout Width
110mm
Depth
73.5mm
Country of Origin
Italy