Technical documents
Specifications
Brand
LovatoPush Button Marking
I
Push Button Colour
Green
Push Button Material
Polycarbonate
Contact Configuration
SPST
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
72mm
Width
72mm
Depth
56mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
Control Stations
This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoPush Button Marking
I
Push Button Colour
Green
Push Button Material
Polycarbonate
Contact Configuration
SPST
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
72mm
Width
72mm
Depth
56mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
Control Stations
This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.