Technical documents
Specifications
Brand
LovatoSeries
S2P1
Push Button Material
Plastic
Contact Configuration
NC/NO
IP Rating
IP66, IP67, IP69K
Cutout Diameter
21mm
Depth
97.4mm
Country of Origin
Italy
Product details
Control Stations
This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.
Stock information temporarily unavailable.
P.O.A.
Lovato Push Button Control Station - NC/NO, IP66, IP67, IP69K
1
P.O.A.
Lovato Push Button Control Station - NC/NO, IP66, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoSeries
S2P1
Push Button Material
Plastic
Contact Configuration
NC/NO
IP Rating
IP66, IP67, IP69K
Cutout Diameter
21mm
Depth
97.4mm
Country of Origin
Italy
Product details
Control Stations
This range of polycarbonate control stations from the Lovato Platinum 22mm series can be mounted in any position.