Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lovato Single Phase Surge Protector, 100kA, DIN Rail Mount

RS Stock No.: 248-5664Brand: LovatoManufacturers Part No.: SA1B2PA320R
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

Lovato

Device Type

Surge Protector

Maximum Surge Current

100kA

Range

Monoblock

Series

SA1B

Electrical Phase

Single

Mounting Style

DIN Rail

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Lovato Single Phase Surge Protector, 100kA, DIN Rail Mount

P.O.A.

Lovato Single Phase Surge Protector, 100kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Device Type

Surge Protector

Maximum Surge Current

100kA

Range

Monoblock

Series

SA1B

Electrical Phase

Single

Mounting Style

DIN Rail

Country of Origin

Slovenia