Lovato TM Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days

RS Stock No.: 905-3460Brand: LovatoManufacturers Part No.: TMM2
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Lovato

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay

Time Range

0.1 s → 10days

Number of Contacts

3

Number of Timer Functions

Multi Function

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

104.7mm

Minimum Voltage

12V ac/dc

Power Supply

External

Minimum Current

8A

Series

TM

Maximum Operating Temperature

+60°C

Depth

64.9mm

Length

17.5mm

Minimum Operating Temperature

-20°C

Time Delay

25ms

Contact Material

Polyamide

Country of Origin

Italy

Product details

Lovato TM Series Time Delay Relay

Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.

Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions

TMLS model (extra features)

Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)

Stock information temporarily unavailable.

P.O.A.

Lovato TM Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days

P.O.A.

Lovato TM Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay

Time Range

0.1 s → 10days

Number of Contacts

3

Number of Timer Functions

Multi Function

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

104.7mm

Minimum Voltage

12V ac/dc

Power Supply

External

Minimum Current

8A

Series

TM

Maximum Operating Temperature

+60°C

Depth

64.9mm

Length

17.5mm

Minimum Operating Temperature

-20°C

Time Delay

25ms

Contact Material

Polyamide

Country of Origin

Italy

Product details

Lovato TM Series Time Delay Relay

Lovato extends the range of electronic Time Delay Relays with new modular models of the TM series.

Models with multi-scale 0.1 seconds-100 days
Wide supply voltage range 12-440V
Excellent time accuracy and stability
Immunity to industrial ambient noise
Operating temperature -20̊C - +60̊C
Robust modular DIN 43880 housing, one module
35mm DIN rail mounting or screw fixing by extricable clips
Conductor section 0.2-4mm²
Reliable in most server operating conditions

TMLS model (extra features)

Connection with up to 50 light-up switches (maximum)
Suitable for 3 or 4-wire systems
1 slide switch for manual or automatic operation (constant lighting)