Lovato Variable Speed Drive, 0.37 kW, 3 Phase, 400-480 V, 1.3 A, VLB Series

RS Stock No.: 276-5693Brand: LovatoManufacturers Part No.: VLB30004A480
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Lovato

Power Rating

0.37 kW

Phase

3

Supply Voltage

400-480 V

Current Rating

1.3 A

For Use With

Motors

Series

VLB

Country of Origin

Germany

P.O.A.

Lovato Variable Speed Drive, 0.37 kW, 3 Phase, 400-480 V, 1.3 A, VLB Series

P.O.A.

Lovato Variable Speed Drive, 0.37 kW, 3 Phase, 400-480 V, 1.3 A, VLB Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lovato

Power Rating

0.37 kW

Phase

3

Supply Voltage

400-480 V

Current Rating

1.3 A

For Use With

Motors

Series

VLB

Country of Origin

Germany