Technical documents
Specifications
Brand
LPRSRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
410 → 433 MHz
Gain
7.9dBi
Series
ANT
Country of Origin
China
Product details
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)
External Antennas
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 19 | P.O.A. |
| 20+ | P.O.A. |
Technical documents
Specifications
Brand
LPRSRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Frequency Range
410 → 433 MHz
Gain
7.9dBi
Series
ANT
Country of Origin
China
Product details
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)
