LPRS RF USB 2.0 WiFi Adapter

RS Stock No.: 136-7692Brand: LPRSManufacturers Part No.: eRIC9-USB
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

LPRS

Interface

USB 2.0

Wireless Connectivity

RF

WiFi Band

2.4GHz

Wireless Data Rate

115.2kbit/s

Product details

eRIC 434MHz & 868/915MHz USB Dongles

The eRIC4-USB and eRIC9-USB Pi Compatible USB Dongles from LPRS provide considerably greater range and lower power consumption than similar Wi-Fi or Bluetooth dongles operating in the overcrowded 2.4GHz bands. They can provide a simple wireless bridge between Raspberry Pi (Pi2Pi), a Raspberry Pi and a PC, or any device that supports USB serial communications. Frequency, bandwidth, power output and data rate can be configured to allow multiple devices to communicate without interference from each other or any other RF devices.
Two versions of the USB Dongle are available:
• eRIC4-USB (RS 136-7690) for European 433/434MHz licence exempt ISM band
• eRIC9-USB (RS 136-7692) for European 868MHz and USA 902 - 928 MHz licence exempt ISM bands.

• USB ’Plug & Play’ operation - connection appears as a ’Com’ port
• Low current consumption - can be powered directly from Raspberry Pi
• Integral SMA Antenna connector allows use of extension for optimal antenna positioning

Wireless Modules - Low Power Radio Solutions

You may be interested in
LPRS USB WiFi Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

LPRS RF USB 2.0 WiFi Adapter

P.O.A.

LPRS RF USB 2.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LPRS USB WiFi Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

LPRS

Interface

USB 2.0

Wireless Connectivity

RF

WiFi Band

2.4GHz

Wireless Data Rate

115.2kbit/s

Product details

eRIC 434MHz & 868/915MHz USB Dongles

The eRIC4-USB and eRIC9-USB Pi Compatible USB Dongles from LPRS provide considerably greater range and lower power consumption than similar Wi-Fi or Bluetooth dongles operating in the overcrowded 2.4GHz bands. They can provide a simple wireless bridge between Raspberry Pi (Pi2Pi), a Raspberry Pi and a PC, or any device that supports USB serial communications. Frequency, bandwidth, power output and data rate can be configured to allow multiple devices to communicate without interference from each other or any other RF devices.
Two versions of the USB Dongle are available:
• eRIC4-USB (RS 136-7690) for European 433/434MHz licence exempt ISM band
• eRIC9-USB (RS 136-7692) for European 868MHz and USA 902 - 928 MHz licence exempt ISM bands.

• USB ’Plug & Play’ operation - connection appears as a ’Com’ port
• Low current consumption - can be powered directly from Raspberry Pi
• Integral SMA Antenna connector allows use of extension for optimal antenna positioning

Wireless Modules - Low Power Radio Solutions

You may be interested in
LPRS USB WiFi Adapter
P.O.A.Each (ex VAT)