Technical documents
Specifications
Brand
LufkinLength
30m
Blade Width
13 mm
Imperial or Metric
Metric
Open Case
Yes
Series
FT30CM
Country of Origin
China
Product details
Long steel tape
Unique pistol grip design measuring tape.
Compact size, fits in a standard tool box.
Non-stretch steel tape.
Attachment ring, with zero marked on the inside of the ring.
Stock information temporarily unavailable.
P.O.A.
Lufkin FT30CM 30m Tape Measure, Metric
1
P.O.A.
Lufkin FT30CM 30m Tape Measure, Metric
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LufkinLength
30m
Blade Width
13 mm
Imperial or Metric
Metric
Open Case
Yes
Series
FT30CM
Country of Origin
China
Product details
Long steel tape
Unique pistol grip design measuring tape.
Compact size, fits in a standard tool box.
Non-stretch steel tape.
Attachment ring, with zero marked on the inside of the ring.