Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, RKC Series

Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Series
RKC
Voltage Rating
63.0 V
Housing Material
Thermoplastic
Contact Plating
Bronze
Contact Material
Brass
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Series
RKC
Voltage Rating
63.0 V
Housing Material
Thermoplastic
Contact Plating
Bronze
Contact Material
Brass
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany