Lumberg Automation Straight Female 4 way M8 to Straight Male 4 way Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 161-5675Brand: Lumberg AutomationManufacturers Part No.: 11300 RKMV 4-07/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

2m

Sheath Material

PUR

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Gender

Male

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67

Minimum Bend Radius

? 5 x D

Conductor Resistance

= 10 mΩ

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +100 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Female 4 way M8 to Straight Male 4 way Unterminated Sensor Actuator Cable, 2m

P.O.A.

Lumberg Automation Straight Female 4 way M8 to Straight Male 4 way Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

2m

Sheath Material

PUR

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Gender

Male

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67

Minimum Bend Radius

? 5 x D

Conductor Resistance

= 10 mΩ

Connector 1 Housing Gender

Female

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +100 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

Germany

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.