Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 724-2677Brand: Lumberg AutomationManufacturers Part No.: 11330 RKMWV 4-07/2 MDistrelec Article No.: 14473879
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

G Series

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5mm

Maximum Operating Temperature

+90°C

Conductor Material

Copper

American Wire Gauge

18 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Product details

M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set

RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.

Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C

You may be interested in
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Lumberg Automation Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)

Technical documents

Specifications

Series

G Series

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5mm

Maximum Operating Temperature

+90°C

Conductor Material

Copper

American Wire Gauge

18 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Product details

M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set

RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.

Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C

You may be interested in
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)
Hirschmann Cable Assembly
P.O.A.Each (ex VAT)