Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 724-2611Brand: Lumberg AutomationManufacturers Part No.: 11348 RKT 4-07/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RKT 4-07

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D (Fixed Inst)

Operating Temperature Range

-40 → +90 °C

American Wire Gauge

22 AWG

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RKT 4-07

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D (Fixed Inst)

Operating Temperature Range

-40 → +90 °C

American Wire Gauge

22 AWG

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Czech Republic