Lumberg Automation Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP67, RSC Series

Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
RSC
Body Orientation
Straight
Voltage Rating
230.0 V
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Cu/Au
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
Copper Zinc
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
9.0A
Series
RSC
Body Orientation
Straight
Voltage Rating
230.0 V
Housing Material
PA 66
Shielded/Unshielded
Unshielded
Contact Plating
Cu/Au
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
Copper Zinc
Country of Origin
Hungary