Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m

RS Stock No.: 197-2660Brand: Lumberg AutomationManufacturers Part No.: 11868 RST 4-RKWT/LED P 4-225/1 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2

M12

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Number of Strands

4

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

IEC 61076-2-101

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m

P.O.A.

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PUR

Length

1m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2

M12

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

30 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Fire Behaviour

Flame Retardant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Number of Strands

4

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

IEC 61076-2-101

Country of Origin

Czech Republic