Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2667Brand: Lumberg AutomationManufacturers Part No.: 11891 RST 5-228/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RST

Number of Cores

5

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

IEC 60754-1

Fire Behaviour

Halogen Free

Conductor Resistance

10 mΩ

Number of Strands

5

Operating Temperature Range

-40 → +90 °C

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RST

Number of Cores

5

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

IEC 60754-1

Fire Behaviour

Halogen Free

Conductor Resistance

10 mΩ

Number of Strands

5

Operating Temperature Range

-40 → +90 °C

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Country of Origin

Czech Republic