Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
RSMCK
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Belden Field Attachable M8 Cable Mount Plugs and Sockets
From Belden, a selection of M8 sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors have screw terminals for rapid field installation. A threaded joint provides a robust and environmentally protected connection when mated. With an IP67 ingress rating, the Belden M8 circular connectors are perfect for harsh environments where the demand for a higher degree of protection is needed. Resistant to shock and vibration the rugged connectors can be used for new installations as well as repair and maintenance. Equally useful for the construction of custom made cable assemblies.
Features and Benefits
• Industry standard M8 thread
• Compact, circular space saving design
• Easy to assemble, no special tooling required
• Screw termination for quick and secure cable mounting
• IP67 ingress rating when mated
• Resistant to vibration and shock
Applications
Belden M8 connectors are best suited to automation and industrial applications. The circular connectors provide a connectivity solution g sensors, switches, valves, actuators, and cylinders. Some of the most common areas are
• Process control
• Industrial automation
• Robotics
• Instrumentation
• PLC's
• I/O boxes
• Food and beverage
Environment
The Belden M8 connectors have an IP67 rating when mated. This means the connectors are fully sealed against dust and small particles. They are also waterproof and protected from jets of water from all directions.
FAQ
Q - How robust are the connectors?
A - The Belden range of sensor style circular connectors are made from high-quality engineering materials. They are waterproof and resistant to vibration and shock. Extremely reliable.
Q - Are the connectors easy to terminate?
A - Yes, the connectors have screw type contacts. No special tooling is required. Quick, simple and secure.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
RSMCK
Voltage Rating
36.0 V
Mating Type
Threaded
Housing Material
Polyamide
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Belden Field Attachable M8 Cable Mount Plugs and Sockets
From Belden, a selection of M8 sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors have screw terminals for rapid field installation. A threaded joint provides a robust and environmentally protected connection when mated. With an IP67 ingress rating, the Belden M8 circular connectors are perfect for harsh environments where the demand for a higher degree of protection is needed. Resistant to shock and vibration the rugged connectors can be used for new installations as well as repair and maintenance. Equally useful for the construction of custom made cable assemblies.
Features and Benefits
• Industry standard M8 thread
• Compact, circular space saving design
• Easy to assemble, no special tooling required
• Screw termination for quick and secure cable mounting
• IP67 ingress rating when mated
• Resistant to vibration and shock
Applications
Belden M8 connectors are best suited to automation and industrial applications. The circular connectors provide a connectivity solution g sensors, switches, valves, actuators, and cylinders. Some of the most common areas are
• Process control
• Industrial automation
• Robotics
• Instrumentation
• PLC's
• I/O boxes
• Food and beverage
Environment
The Belden M8 connectors have an IP67 rating when mated. This means the connectors are fully sealed against dust and small particles. They are also waterproof and protected from jets of water from all directions.
FAQ
Q - How robust are the connectors?
A - The Belden range of sensor style circular connectors are made from high-quality engineering materials. They are waterproof and resistant to vibration and shock. Extremely reliable.
Q - Are the connectors easy to terminate?
A - Yes, the connectors have screw type contacts. No special tooling is required. Quick, simple and secure.
