Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m

RS Stock No.: 197-2985Brand: Lumberg AutomationManufacturers Part No.: 40279 RSMV 3-RKMV 3-224/1 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

1m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Outer Diameter

4.30mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m

P.O.A.

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

1m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Outer Diameter

4.30mm

Country of Origin

Czech Republic