Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3 way M8 Sensor Actuator Cable, 2m

RS Stock No.: 197-2993Brand: Lumberg AutomationManufacturers Part No.: 43658 RSMV 3-RKMWV 3-224/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RSMV-RKMWV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Connector 1 Housing Gender

Male

Insulation material

PP

Minimum Bend Radius

5 mm

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Outer Diameter

4.30mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3 way M8 Sensor Actuator Cable, 2m

P.O.A.

Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3 way M8 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RSMV-RKMWV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

3

Connector 2

M8

Connector 2 Housing Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Connector 1 Housing Gender

Male

Insulation material

PP

Minimum Bend Radius

5 mm

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Outer Diameter

4.30mm

Country of Origin

Czech Republic