Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 15m

RS Stock No.: 197-2756Brand: Lumberg AutomationManufacturers Part No.: 49275 RKTS 8-299/15 MDistrelec Article No.: 30409397
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RKT

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Oil Resistant

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 15m

P.O.A.

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RKT

Number of Cores

8

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Insulation material

PP

Oil Resistant

Yes

Country of Origin

Czech Republic