Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 2m

RS Stock No.: 197-2602Brand: Lumberg AutomationManufacturers Part No.: 51506 RST 5-RKT 5-289/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 2m

P.O.A.

Lumberg Automation Straight Male 5 way M12 to Straight Female M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Country of Origin

Czech Republic