Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 20m

RS Stock No.: 197-2788Brand: Lumberg AutomationManufacturers Part No.: 60434 RKTS 4-288/20 MDistrelec Article No.: 30409396
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RKT

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

20m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Outer Diameter

5.5mm

Insulation material

PP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Oil Resistant

Yes

Cable Shape

Round

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 20m

P.O.A.

Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RKT

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

20m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Outer Diameter

5.5mm

Insulation material

PP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Oil Resistant

Yes

Cable Shape

Round

Country of Origin

Czech Republic