Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m

RS Stock No.: 197-3029Brand: Lumberg AutomationManufacturers Part No.: 934703010 RKWTS 4-288/15 MDistrelec Article No.: 30421525
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

RKWTS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

15m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

5.5mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m

P.O.A.

Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RKWTS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

15m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

5.5mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Czech Republic