Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
4A
Series
M12 Crimp Rail
Body Orientation
Straight
Voltage Rating
1.5 kV
Coding
A
Housing Material
Metal
Shielded/Unshielded
Shielded
Contact Plating
Nickel
Strain Relief
Yes
Outer Diameter
6.0→8.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
4A
Series
M12 Crimp Rail
Body Orientation
Straight
Voltage Rating
1.5 kV
Coding
A
Housing Material
Metal
Shielded/Unshielded
Shielded
Contact Plating
Nickel
Strain Relief
Yes
Outer Diameter
6.0→8.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Country of Origin
Switzerland