Technical documents
Specifications
Brand
Lumberg AutomationNumber of Cores
5
Length
200mm
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
Voltage Rating
240 V
Series
RKF
Connector A
M12
Connector B
Unterminated
Country of Origin
Germany
Product details
Stock information temporarily unavailable.
P.O.A.
Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 200mm
1
P.O.A.
Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationNumber of Cores
5
Length
200mm
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
Voltage Rating
240 V
Series
RKF
Connector A
M12
Connector B
Unterminated
Country of Origin
Germany
Product details