Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount

RS Stock No.: 124-8883Brand: LumbergManufacturers Part No.: 0105 06
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45322

Pole Format

6P

Housing Material

PBT

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Contact Material

Brass

Series Number

0105

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors

Stock information temporarily unavailable.

P.O.A.

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount

P.O.A.

Lumberg 6 Pole Right Angle Din Socket, DIN 45322, 4A, 24 V ac, Plug-In, Female, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

6

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 45322

Pole Format

6P

Housing Material

PBT

Maximum Operating Temperature

+70°C

Contact Plating

Tin

Contact Material

Brass

Series Number

0105

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors