Lumberg 5 Pole Din Plug, DIN 45322, 4A, 60 V ac, Male, Cable Mount

RS Stock No.: 170-5536Brand: LumbergManufacturers Part No.: 0131 05-1
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

DIN Number

DIN 45322

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

Stock information temporarily unavailable.

P.O.A.

Lumberg 5 Pole Din Plug, DIN 45322, 4A, 60 V ac, Male, Cable Mount

P.O.A.

Lumberg 5 Pole Din Plug, DIN 45322, 4A, 60 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

DIN Number

DIN 45322

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection