Lumberg 5 Pole Din Plug, DIN 45322, 4A, 60 V ac, Male, Cable Mount

Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
DIN Number
DIN 45322
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
DIN Number
DIN 45322
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection