Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumberg 5 Pole Din Socket, DIN EN 60529, 60 V ac IP68, Female, Panel Mount

RS Stock No.: 533-2425Brand: LumbergManufacturers Part No.: 0304 05
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Product details

0304 Chassis Sockets

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

P.O.A.

Lumberg 5 Pole Din Socket, DIN EN 60529, 60 V ac IP68, Female, Panel Mount

P.O.A.

Lumberg 5 Pole Din Socket, DIN EN 60529, 60 V ac IP68, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Product details

0304 Chassis Sockets

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.