Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Wall Mount

RS Stock No.: 698-9299PBrand: LumbergManufacturers Part No.: 0314 08-1
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Wall Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

0314 Chassis Plugs

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

P.O.A.

Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Wall Mount
Select packaging type

P.O.A.

Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Wall Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Wall Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Product details

0314 Chassis Plugs

Front mounted with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.