Technical documents
Specifications
Brand
LumbergGender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel
Colour
Black
Contact Material
Brass, Steel
Housing Material
ABS
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Product details
Socket with plastic cover
Stock information temporarily unavailable.
P.O.A.
Lumberg Black Cable Mount RCA Socket, Nickel, 2A
1
P.O.A.
Lumberg Black Cable Mount RCA Socket, Nickel, 2A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumbergGender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel
Colour
Black
Contact Material
Brass, Steel
Housing Material
ABS
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Product details