Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, length 29.5mm, Nickel

RS Stock No.: 138-9405Brand: LumbergManufacturers Part No.: 15-206
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Current Rating

1.0A

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Length

29.5mm

Contact Plating

Nickel

Contact Material

Brass

Series

XNES/J

Country of Origin

Denmark

Product details

Power supply plug Ø2.5 mm

Type NES/J 25.
2-pole, 2.5 mm hole, black, max. 1 A.

Stock information temporarily unavailable.

P.O.A.

Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, length 29.5mm, Nickel

P.O.A.

Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, length 29.5mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Plug

Current Rating

1.0A

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Length

29.5mm

Contact Plating

Nickel

Contact Material

Brass

Series

XNES/J

Country of Origin

Denmark

Product details

Power supply plug Ø2.5 mm

Type NES/J 25.
2-pole, 2.5 mm hole, black, max. 1 A.