Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A

RS Stock No.: 170-5471Brand: LumbergManufacturers Part No.: 1503 03
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Housing Material

PA

Voltage Rating

34 V ac/dc

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Surface Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Housing Material

PA

Voltage Rating

34 V ac/dc

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

Japan

You may be interested in