Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A

RS Stock No.: 884-1234Brand: LumbergManufacturers Part No.: 1522 02Distrelec Article No.: 30068366
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

12 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

2

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

12 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

2

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in