Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A

RS Stock No.: 662-6239Brand: LumbergManufacturers Part No.: 1532 06Distrelec Article No.: 30068371
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

34 V ac/dc

Contact Material

Brass, Steel

No of Poles/ Way

2

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.

Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PE

Voltage Rating

34 V ac/dc

Contact Material

Brass, Steel

No of Poles/ Way

2

Country of Origin

Japan

Product details

3.5 mm male jack plugs

3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.