Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver

RS Stock No.: 190-3254Brand: LumbergManufacturers Part No.: 1614 19
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Current Rating

500.0mA

Body Orientation

Straight

Voltage Rating

12.0 V

Width

10.8 (Dia.)mm

Length

13.2mm

Mounting Type

Panel Mount

Pin Diameter

2.1mm

Contact Plating

Nickel, Silver

Contact Material

Brass

Series

16

Product details

1614 Chassis Socket

From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality.

Features & Benefits

• High Performance
• Conveniently Back-Mounted

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

P.O.A.

Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver

P.O.A.

Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Current Rating

500.0mA

Body Orientation

Straight

Voltage Rating

12.0 V

Width

10.8 (Dia.)mm

Length

13.2mm

Mounting Type

Panel Mount

Pin Diameter

2.1mm

Contact Plating

Nickel, Silver

Contact Material

Brass

Series

16

Product details

1614 Chassis Socket

From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality.

Features & Benefits

• High Performance
• Conveniently Back-Mounted

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.