Lumberg, 1614 DC Socket Rated At 10.0A, 24.0 V, Snap-In, length 16.5mm, Nickel

RS Stock No.: 124-8898Brand: LumbergManufacturers Part No.: 1614 21Distrelec Article No.: 30068403
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Current Rating

10.0A

Body Orientation

Straight

Voltage Rating

24.0 V

Width

12.0mm

Length

16.5mm

Mounting Type

Snap-In

Pin Diameter

2.35mm

Contact Plating

Nickel

Contact Material

Copper Tin

Series

1614

Distrelec Product Id

30068403

Country of Origin

Taiwan, Province Of China

Product details

Lumberg Power Supply Chassis Socket

From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.

Features and Benefits

• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lumberg, 1614 DC Socket Rated At 10.0A, 24.0 V, Snap-In, length 16.5mm, Nickel

P.O.A.

Lumberg, 1614 DC Socket Rated At 10.0A, 24.0 V, Snap-In, length 16.5mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lumberg

DC Power Connector Type

DC Socket

Current Rating

10.0A

Body Orientation

Straight

Voltage Rating

24.0 V

Width

12.0mm

Length

16.5mm

Mounting Type

Snap-In

Pin Diameter

2.35mm

Contact Plating

Nickel

Contact Material

Copper Tin

Series

1614

Distrelec Product Id

30068403

Country of Origin

Taiwan, Province Of China

Product details

Lumberg Power Supply Chassis Socket

From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.

Features and Benefits

• Suitable for 3000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance < 30 mΩ

You may be interested in