Lumberg Jack Connector 3.5 mm PCB Mount Jack Chassis Socket Socket 1A

RS Stock No.: 285-6708Brand: LumbergManufacturers Part No.: 164858Distrelec Article No.: 30384249
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Lumberg

Gender

Socket

Size

3.5 mm

Mounting Type

PCB Mount

Type

Jack Chassis Socket

Body Orientation

Straight

Current Rating

1A

Distrelec Product Id

30384249

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lumberg Jack Connector 3.5 mm PCB Mount Jack Chassis Socket Socket 1A

P.O.A.

Each (In a Pack of 2) (ex VAT)

Lumberg Jack Connector 3.5 mm PCB Mount Jack Chassis Socket Socket 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Gender

Socket

Size

3.5 mm

Mounting Type

PCB Mount

Type

Jack Chassis Socket

Body Orientation

Straight

Current Rating

1A

Distrelec Product Id

30384249

Country of Origin

China