Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumberg, KFV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Panel Mount

RS Stock No.: 533-2699Brand: LumbergManufacturers Part No.: KFV 120Distrelec Article No.: 14402941
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Distrelec Product Id

14402941

Product details

KFV Chassis Sockets

Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

P.O.A.

Lumberg, KFV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Panel Mount

P.O.A.

Lumberg, KFV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Distrelec Product Id

14402941

Product details

KFV Chassis Sockets

Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.