Technical documents
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Housing Material
Zinc Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Germany
Product details
Screw lockable female chassis sockets as per DIN
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Chassis Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Housing Material
Zinc Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Germany
Product details
