Lumberg, KGR 12 Pole M16 Din Socket, DIN EN 60529, DIN EN 60664, 3A, 160 V ac IP40, Threaded, Female, Panel Mount

RS Stock No.: 124-1511Brand: LumbergManufacturers Part No.: KGR 120
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Mating Type

Threaded

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

160 V ac

IP Rating

IP40

DIN Number

DIN EN 60529, DIN EN 60664

Series

KGR

Pole Format

12P

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold, Nickel, Tin

Contact Material

Brass

Product details

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Back side mounting
• Wall mounted

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

P.O.A.

Lumberg, KGR 12 Pole M16 Din Socket, DIN EN 60529, DIN EN 60664, 3A, 160 V ac IP40, Threaded, Female, Panel Mount

P.O.A.

Lumberg, KGR 12 Pole M16 Din Socket, DIN EN 60529, DIN EN 60664, 3A, 160 V ac IP40, Threaded, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Mating Type

Threaded

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

160 V ac

IP Rating

IP40

DIN Number

DIN EN 60529, DIN EN 60664

Series

KGR

Pole Format

12P

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold, Nickel, Tin

Contact Material

Brass

Product details

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Back side mounting
• Wall mounted

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.