Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount

RS Stock No.: 170-5516Brand: LumbergManufacturers Part No.: KV 30
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Czech Republic

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

P.O.A.

Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount

P.O.A.

Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Czech Republic

Product details

KV Cable Sockets

Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.