Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Distrelec Product Id
14402917
Country of Origin
China
Product details
KV Cable Sockets
Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Distrelec Product Id
14402917
Country of Origin
China
Product details
KV Cable Sockets
Straight version with threaded joint and solder terminals
533-2778 is domino layout (with pin in four corners and a middle pin)
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.