Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KV
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass