Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount

RS Stock No.: 170-5465Brand: LumbergManufacturers Part No.: KV71
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

KV

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Screw-lockable plugs as per DIN

Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable

Stock information temporarily unavailable.

P.O.A.

Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount

P.O.A.

Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

KV

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Screw-lockable plugs as per DIN

Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable